STMicroelectronicsTS332IYQ3T比较器
Comparator Dual R-R I/P ±2.5V/5V 8-Pin DFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Voltage Comparator | |
| 2 | |
| Rail to Rail Input | |
| 79 | |
| 720 | |
| Open Drain | |
| ±2.5|5 | |
| 5@5V | |
| 1.6 | |
| 5 | |
| ±2.5 | |
| 100 | |
| 90 to 110 | |
| 0.04@5V | |
| 93@5V | |
| 0.034@5V | |
| Single|Dual | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.6(Min) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

