Texas InstrumentsTS321IDBVT运算放大器

Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R

This general purpose amplifier TS321IDBVT OP amp from Texas Instruments will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip. This device is made with bipolar technology.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 星期
    • Price: $0.5689
    1. 250+$0.5689
    2. 500+$0.5632
    3. 1000+$0.5575
    4. 2000+$0.5520
    5. 2500+$0.5464
    6. 3000+$0.5410
    7. 4000+$0.5356
    8. 5000+$0.5302
    9. 10000+$0.5249

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。