STMicroelectronicsTS1872AIYDT运算放大器

Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin SO N T/R

The configuration of this general purpose amplifier TS1872AIYDT OP amp from STMicroelectronics allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 星期
    • Price: $1.0824
    1. 2500+$1.0824
    2. 5000+$1.0716
    3. 10000+$1.0609
    4. 15000+$1.0503
    5. 20000+$1.0398
    6. 25000+$1.0294
    7. 30000+$1.0191
    8. 50000+$1.0089
    9. 100000+$0.9988

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。