| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Manufacture Type | Thermal Reed Switch |
| Set Point Function | Open on Rise |
| Switch Configuration | N.C. |
| Dielectric Strength | 1800VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 150 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 130 |
| Differential Celsius (°C) | 10 |
| Maximum Current Rating (A) | 0.55 |
| Packaging | Tray |
| Open Temperature (Celsius) (°C) | 130 |
| Open Tolerance (Celsius) (°C) | ±2.5 |
| Mounting | Screw |
| Package Height | 7.7 |
| Package Width | 18.8 |
| Package Length | 47 |
| PCB changed | 2 |
| Pin Count | 2 |