ToshibaTRS24N65FB,S1QRectifiers
Diode Schottky SiC 650V 24A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Dual Common Cathode | |
| 650 | |
| 24 | |
| 184 | |
| 1.6@12A | |
| 60 | |
| 230000 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.95 |
| Package Width | 5.02 |
| Package Length | 15.94 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

