Stackpole ElectronicsTR35JBC51R0单侧穿孔定值电阻器
Res Power Film 51 Ohm 5% 2.5/35W ±50ppm/°C Molded TO-220 RDL Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 51 | |
| 5% | |
| 350 | |
| 2.5|35 | |
| Power Film | |
| -55 | |
| 175 | |
| ±50 | |
| 25 to 175 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 5.08 | |
| Bulk | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.16 | |
| 4.6 | |
| 15 | |
| 0.78 | |
| 10.3 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

