EatonTR2-S505SC-1.6-R保险丝
Fuse Cartridge Slow Blow Acting 1.6A 250V Axial 5.2 X 20mm Ceramic
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Appliances and White Goods|LED/LCD Televisions|LED and General Lighting|Power Supplies|Printers and Peripherals|Test Equipment | |
| 5.2 X 20 | |
| 1.6 | |
| 250 | |
| 250 | |
| 7.35 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

