| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | 8517.62.00.90 |
| Type | TX/RX |
| Emitter Type | VCSEL/PIN |
| Maximum Data Rate | 10.3125Gbps |
| Form Factor | QSFP/QSFP+ |
| Rise Time (ns) | 0.028(Min) |
| Maximum Fall Time (ns) | 0.028(Min) |
| Jitter (ns) | 0.062(Max) |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Bulk |
| Mounting | Snap Fit To Panel |
| Package Height | 13.5 mm |
| Package Width | 18.35 mm |
| Package Length | 128.5 mm |
| PCB changed | 38 |
| Pin Count | 38 |