| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 4 | |
| 18 | |
| 0.5 to 7 | |
| 12 | |
| DC/DC | |
| 0.0116 | |
| 500|750|1000|1500|2200 | |
| Yes | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.09(Max) |
| Package Width | 6.6(Max) |
| Package Length | 7.6(Max) |
| PCB changed | 25 |
| Standard Package Name | QFN |
| Supplier Package | B3QFN |
| 25 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

