| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.3 | |
| 4.8 | |
| 1.6 | |
| 0.6 | |
| DC/DC | |
| 0 | |
| 5450(Typ) | |
| Yes | |
| -0.00085%/mA(Typ) | |
| 0.23%/V(Typ) | |
| 90 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 2.35(Max) mm |
| Package Length | 2.95(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SIP |
| Supplier Package | uSIP |
| 8 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

