| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 2 |
| Polarity | Negative|Positive |
| Accuracy (%) | ±3 |
| Output Type | Adjustable |
| Output Voltage (V) | 1.2 to 30|-30 to 0 |
| Maximum Output Current (A) | 0.15 |
| Minimum Input Voltage (V) | -3.3|-33 |
| Maximum Input Voltage (V) | 3.3|33 |
| Maximum Dropout Voltage @ Current (V) | 0.3@50mA|0.5@150mA |
| Reference Voltage (V) | 1.19(Typ) |
| Line Regulation | 0.035%Vo(Typ)|0.125%Vo(Typ) |
| Load Regulation | -0.09%Vo(Typ)|0.715%Vo(Typ) |
| Junction to Ambient | 44.4°C/W |
| Junction to Case | 33.7°C/W |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 10 |
| Lead Shape | No Lead |