Compliant | |
EAR99 | |
Unconfirmed | |
COMPONENTS | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±4 | |
Fixed | |
3.3 | |
0.05 | |
1.8 | |
5.5 | |
0.15%/V(Typ) | |
5mV(Typ) | |
0.002 | |
318 | |
396.24°C/W | |
165.39°C/W | |
Current Limit|Power Good Signal|Thermal Protection | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.4(Max) |
Package Length | 2.15(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。