Texas InstrumentsTPS77533MPWPREPLinear Regulators

LDO Regulator Pos 3.3V 0.5A 20-Pin HTSSOP EP T/R

Keep the energy stable for every system by using this LDO TPS77533MPWPREP linear regulator by Texas Instruments. This device has a maximum power dissipation of 7200 mW. Its typical dropout voltage at current is 0.169@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 10 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 7200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. The maximum dropout voltage is 0.287@500mA V. Its polarity is positive.

1,373 个零件: 可以明天配送

    Total$13.61Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1910+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      1373
      Country Of origin:
      台湾
         
      • Price: $13.61
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1910+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      台湾
      • In Stock: 1,373
      • Price: $13.61

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。