| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 1 | |
| 2.7 | |
| 10 | |
| 0.38@1A | |
| 0.01%/V(Typ) | |
| 3mV(Typ) | |
| 0.125 | |
| 7200 | |
| 32.6°C/W | |
| Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO TPS76750QPWPR linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.23@1A V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 7200 mW. This voltage regulation device's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 10 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 7200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.38@1A V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

