| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.6 | |
| 0.15 | |
| 2.7 | |
| 10 | |
| 0.07%/V | |
| 0.1 | |
| 555 | |
| 205.3°C/W | |
| 125.1°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Use the LDO TPS76316DBVT linear regulator from Texas Instruments to maintain a constant output voltage. This device has a maximum power dissipation of 555 mW. Its typical dropout voltage at current is 0.3@150mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.7 V and 10 V. With a fixed output that has a voltage of 1.6 V, this is power management at its best. Using a line regulation of 0.07%/V is needed for a programmable DC power supply. Its maximum power dissipation is 555 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

