| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.85 | |
| 0.2 | |
| 2.7 | |
| 5.5 | |
| 0.21@200mA | |
| 0.05%/V(Typ) | |
| 5mV(Typ) | |
| 0.25 | |
| 255°C/W | |
| 65°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO TPS730285DBVTG4 linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.12@200mA V. This device has a maximum power dissipation of 560 mW. This voltage regulation device's single output can produce a current up to 0.2 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.85 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ). Its maximum power dissipation is 560 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.21@200mA V. Its polarity is positive.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

