| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1(Typ) | |
| Fixed | |
| 2.8 | |
| 0.25 | |
| 2 | |
| 5.5 | |
| 0.2@200mA | |
| 8uV/V(Typ) | |
| 20uV/mA(Typ) | |
| 0.13 | |
| 160°C/W | |
| 75°C/W | |
| Current Limit|Thermal Shutdown Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 0.82(Max) |
| Package Length | 1.19(Max) |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 4 | |
| Lead Shape | Ball |
This LDO TPS72728YFFT linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. It has an overall accuracy of ±1(Typ) %. This device has a maximum power dissipation of 370 mW. Its typical dropout voltage at current is 0.0065@10mA|0.0325@50mA|0.065@100mA|0.13@200mA|0.1625@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 20uV/mA(Typ) and line regulation of 8uV/V(Typ). Its maximum power dissipation is 370 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.2@200mA V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

