25-50% 折扣

Texas InstrumentsTPS72718YFFTLinear Regulators

LDO Regulator Pos 1.8V 0.25A 4-Pin DSBGA T/R

Keep calm and stay stable by implementing this LDO TPS72718YFFT linear regulator developed by Texas Instruments. It has an overall accuracy of ±1(Typ) %. This device has a maximum power dissipation of 370 mW. Its typical dropout voltage at current is 0.065@100mA|0.13@200mA|0.163@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. Use this part at voltages between 2 V and 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 20uV/mA(Typ) and line regulation of 8uV/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 370 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

250 个零件: 可以明天配送

    Total$0.13Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1540+
      Manufacturer Lead Time:
      6 星期
      Minimum Of :
      1
      Maximum Of:
      250
      Country Of origin:
      菲律宾
         
      • Price: $0.1343
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1540+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      菲律宾
      • In Stock: 250
      • Price: $0.1343

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。