Texas InstrumentsTPS71750DSERLinear Regulators

LDO Regulator Pos 5V 0.15A 6-Pin WSON T/R

Make a theoretical system actual by providing stable voltages with this LDO TPS71750DSER linear regulator from Texas Instruments. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 485 mW. Its typical dropout voltage at current is 0.17@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 6.5 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 120uV/mA(Typ) and line regulation of 125uV/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 485 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.3@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

库存总量: 4,615 个零件

Regional Inventory: 1,615

    Total$0.59Price for 1

    1,615 In stock: 可以在 2 天内配送

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2303+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      1615
      Country Of origin:
      泰国
         
      • Price: $0.5874
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2303+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      泰国
      • In Stock: 1,615
      • Price: $0.5874
    • (3000)

      可以在 4 天内配送

      Ships from:
      香港
      Date Code:
      2439+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      泰国
      • In Stock: 3,000
      • Price: $0.6038

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。