Texas InstrumentsTPS71728DSETLinear Regulators

LDO Regulator Pos 2.8V 0.15A 6-Pin WSON T/R

This LDO TPS71728DSET linear regulator developed by Texas Instruments keeps the power stable! This device has a maximum power dissipation of 485 mW. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.17@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 2.5 V and 6.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Users like the load regulation of 120uV/mA(Typ) and line regulation of 125uV/V(Typ). Its maximum power dissipation is 485 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.3@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 星期
    • Price: $0.7966
    1. 250+$0.7966
    2. 500+$0.7886
    3. 1000+$0.7807
    4. 2000+$0.7729
    5. 2500+$0.7652
    6. 3000+$0.7575
    7. 4000+$0.7500
    8. 5000+$0.7425
    9. 10000+$0.7350

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。