| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS715A01DRBT | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Adjustable | |
| 1.2 to 15 | |
| 0.08 | |
| 2.5 | |
| 24 | |
| 1.12@80mA | |
| 1.205(Typ) | |
| 20mV(Typ) | |
| 35mV(Typ) | |
| 40°C/W | |
| Current Limit|Over Current Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
If you need to maintain a steady voltage on your circuit, then this LDO TPS715A01DRBT linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.67@80mA V. It has an overall accuracy of ±4 %. This device has a maximum power dissipation of 2500 mW. This voltage regulation device's single output can produce a current up to 0.08 A. It only needs a voltage of at least 2.5 V while not exceeding 24 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 15 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 35mV(Typ) and line regulation of 20mV(Typ). Its maximum power dissipation is 2500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 1.12@80mA V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

