| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Power Management Unit |
| Maximum Switching Frequency (kHz) | 2200 |
| Input Voltage (V) | 2.97 to 3.63 |
| Minimum Operating Supply Voltage (V) | 2.97 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.63 |
| Maximum Power Dissipation (mW) | 1600 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Storage Temperature (°C) | 150 |
| Minimum Storage Temperature (°C) | -65 |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 2.95(Max) |
| Package Length | 3.34(Max) |
| PCB changed | 56 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 56 |
| Lead Shape | Ball |