| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Power Management IC |
| Maximum Switching Frequency (kHz) | 1000(Typ) |
| Input Voltage (V) | 12 |
| Minimum Operating Supply Voltage (V) | 10.8 |
| Maximum Operating Supply Voltage (V) | 22 |
| Maximum Power Dissipation (mW) | 2600 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Storage Temperature (°C) | 150 |
| Minimum Storage Temperature (°C) | -65 |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 12.6(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |