| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Isolation | Non-Isolated |
| Output Type | Fixed |
| Maximum Switching Frequency (kHz) | 2400(Typ) |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 2.9|3.4 |
| Maximum Output Current (A) | 1.2 |
| Minimum Input Voltage (V) | 2 |
| Maximum Input Voltage (V) | 5.5 |
| Operating Supply Voltage Range (V) | 2 to 5.5 |
| Typical Switch Current (A) | 2.2 |
| Typical Quiescent Current (uA) | 40 |
| Line Regulation | 0.5%(Typ) |
| Load Regulation | 0.5%(Typ) |
| Efficiency (%) | 96 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 1.97(Max) |
| Package Length | 2.18(Max) |
| PCB changed | 20 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 20 |
| Lead Shape | Ball |