| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Synchronous Step Down |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 2500(Typ)|1000(Typ) |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 0.4 to 5.5 |
| Maximum Output Current (A) | 3 |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 10 |
| Operating Supply Voltage Range (V) | 3 to 10 |
| Typical Quiescent Current (uA) | 4 |
| Load Regulation | 1% |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 165 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 2.3(Max) mm |
| PCB changed | 9 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-HR |
| Pin Count | 9 |