Texas InstrumentsTPS62674YFDT直流-直流转换器和开关调节器芯片

Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.26V 0.5A 6-Pin DSBGA T/R

Adjust the voltage level of your devices with this step down TPS62674YFDT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. With a small input voltage of 2.3 V and a max of 4.8 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.26 V, this is power management at its best. At a load regulation of -0.00045%/mA(Typ) and line regulation of 0.23%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This converter is 92 % efficient. Its switching regulator has a frequency of 6000 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 星期
    • Price: $0.8847
    1. 250+$0.8847
    2. 500+$0.8759
    3. 1000+$0.8671
    4. 2000+$0.8584
    5. 2500+$0.8499
    6. 3000+$0.8414
    7. 4000+$0.8330
    8. 5000+$0.8246
    9. 10000+$0.8164

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。