| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Non-Isolated | |
| Fixed | |
| No | |
| 1 | |
| 4.45 | |
| 0.05 | |
| 0.7 | |
| 4.5 | |
| 0.7 to 4.5 | |
| 0.5 | |
| 2 | |
| 93 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 1.55(Max) |
| Package Length | 1.55(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON |
| 6 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step up TPS61098DSER DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.05 A. Using the part will provide the power your application needs by requiring a voltage only of 0.7 V and not exceeding a voltage of 4.5 V. With an adjustable output that has a voltage of 4.171 to 4.429 V, this is power management at its best. This converter is 93 % efficient. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

