| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.25 to 1.52 | |
| 90 | |
| 600 | |
| 3 | |
| 28 | |
| 5.5 | |
| 250 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
With the step down TPS59650RSLT DC voltage controller from Texas Instruments you can step up or down the DC voltage in your application. This DC voltage controller has 2 outputs. With an output that has a voltage of 0.25 to 1.52 V, this is power management at its best. Its output produces a current of 20 A. This DC voltage controller has an input voltage of 3 to 28 V. You can operate this at a switching frequency of 250 to 600 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。