| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 420|252 to 762 | |
| Yes | |
| 1 | |
| 0.2 to 2.5 | |
| 9 | |
| 3 | |
| 4 | |
| 16000 | |
| 0.04%/V | |
| 0.03%/A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54972PWP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 9 A. Use this part at voltages between 3 V and 4 V. With an adjustable output that has a voltage of 0.2 to 2.5 V, this is power management at its best. A load regulation of 0.03%/A and line regulation of 0.04%/V is necessary for providing a constant voltage level at your output. It has a switching frequency of 420|252 to 762 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。