| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300|600|225 to 770 | |
| Yes | |
| 1 | |
| 0.891(Min) | |
| 6 | |
| 4.5 | |
| 20 | |
| 10300 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54550PWPRG4 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 6 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 20 V. With an adjustable output that has a voltage of 0.891(Min) V, this is power management at its best. Its switching regulator has a frequency of 300|600|225 to 770 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。