| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 650 | |
| Yes | |
| 1 | |
| 0.76 to 7 | |
| 4 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 950 | |
| 25mV | |
| 100mV | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54427DRCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 4 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 18 V. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 25mV and line regulation of 100mV. It has a switching frequency of 650 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

