Texas InstrumentsTPS54361QDPRTQ1直流-直流转换器和开关调节器芯片

Conv DC-DC 4.5V to 60V Step Down Single-Out 0.8V to 58.8V 3.5A Automotive AEC-Q100 10-Pin WSON EP T/R

Adjust the voltage level of your devices with this step down TPS54361QDPRTQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3.5 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 60 V. With an adjustable output that has a voltage of 0.8 to 58.8 V, this is power management at its best. It has a switching frequency of 450 to 550 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 星期
    • Price: $3.433
    1. 250+$3.433
    2. 500+$3.319
    3. 1000+$3.221
    4. 2500+$3.206

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。