Texas InstrumentsTPS54331QDRQ1直流-直流转换器和开关调节器芯片

Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3A Automotive AEC-Q100 8-Pin SOIC T/R

Adjust the voltage level of your devices with this step down TPS54331QDRQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.5 V and no higher than 28 V. With an adjustable output that has a voltage of 0.8 to 25 V, this is power management at its best. It has a switching frequency of 684 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 150 °C.

2,500 个零件: 可以在 3 天内配送

    Total$4,542.50Price for 2500

    • (2500)

      可以在 3 天内配送

      Ships from:
      香港
      Date Code:
      2244+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      美国
      • In Stock: 2,500
      • Price: $1.817

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。