| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 2 |
| Topology | Step Down |
| Output Voltage (V) | 0.25 to 1.52 |
| Maximum Output Current (A) | 20 |
| Maximum Switching Frequency (kHz) | 600 |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 28 |
| Typical Quiescent Current (mA) | 4.9 |
| Synchronous Rectifier | No |
| Synchronous Clock | No |
| Programmability | No |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 6.15(Max) mm |
| Package Length | 6.15(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |