| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Drain | |
| 3.3 | |
| 1.3 | |
| 6 | |
| 4 | |
| 321 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
This voltage detector TPS3803G15QDCKREP voltage monitor IC from Texas Instruments protects your sensitive components from hazardous conditions. This device has a maximum power dissipation of 321 mW. Its maximum power dissipation is 321 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 1.3 V and a maximum of 6 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of Adj|1.5 V, with a minimum of Adj|1.4775 V and a maximum of Adj|1.5225 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

