| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 195 | |
| Active Low/Open Drain | |
| 1.423 | |
| 1.434 | |
| 1.445 | |
| 0.9 to 3.6 | |
| 0.9 | |
| 3.6 | |
| 32 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Worried about sensitive components in your circuit? The supply voltage supervisory TPS3103E15DBVR voltage monitor IC from Texas Instruments can add an extra layer of protection from voltage spikes. Its typical operating supply voltage is 1.5 V. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 1.434 V, with a minimum of 1.423 V and a maximum of 1.445 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 1.5 V. Its minimum operating supply voltage of 0.4 V, while its maximum is 3.3 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

