| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| USB Type-C Charging Port | |
| No | |
| High Speed|Low Speed | |
| 3 | |
| USB-C | |
| USB | |
| 5.5 | |
| 26 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 25 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-HR |
| 25 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

