| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 0.2 | |
| 5.5 | |
| 0.2 to 5.5 | |
| 4 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 1.6(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | WQFN-HR |
| 10 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

