| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Inputs | 3 |
| Number of Outputs | 4 |
| Maximum Output Current (A) | 1 |
| Minimum Input Voltage (V) | 3|7 |
| Maximum Input Voltage (V) | 3.6|5.5|13.5 |
| Typical Switch On Resistance (mOhm) | 95 |
| Maximum Power Dissipation (mW) | 1095 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 30 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 30 |
| Lead Shape | Gull-wing |