| Compliant | |
| Unconfirmed | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 15 | |
| 2 | |
| 1.5 | |
| 1.6 | |
| 400@4.5V | |
| 5.45@10V | |
| 5.45 | |
| 1.4 | |
| 0.87 | |
| 791 | |
| 2 | |
| 10 | |
| 13 | |
| 4.5 | |
| -40 | |
| 125 | |
| Tube | |
| 180@10V|291@4.5V|476@3V|606@2.7V | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

