Infineon Technologies AGTPM65XENONBOARDTOBO1开发套件和工具
SLB9665 Secure Microcontroller and TPM Add-On Board
Infineon TPM SLB 9665 Xenonboard is an add-on board for a PC platform
For integration into the corresponding Platform OS (Windows, Linux, Win10IoT, etc.).
Summary of Features
• 3.3 V power supply
• 20-pin connector, 100mil / 2.54 mm pin spacing (Intel standard)
• Reset input from motherboard
Benefits
Infineon’s Trusted Platform Module (TPM) SLB9665 is a fully TCG standard compliant TPM 2.0 with a LPC interface.
Key features OPTIGA™ SLB 9665 TPM2.0
• Compliant to TCG (Trusted Computing Group) TPM 2.0 Rev. 1.16
• High-end security controller with advanced cryptographic algorithms implemented in hardware
• Common Criteria (EAL4+) certified
• Easy integration due to commonly used SPI interface
• Extended temperature range (-40 to +85°C) for a variety of applications
Application
-
Automation ; Consumer and Industrial
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8543.70.98.60 | |
| Add-On Board | |
| Microcontroller Tools | |
| SLB9665 | |
| Secure Microcontroller and TPM | |
| Container | |
| 85 | |
| -40 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

