STMicroelectronicsTPI8011NRL晶闸管浪涌保护器件

Thyristor Surge Protection Devices 80V 8A 8-Pin SO N T/R

This TPI8011NRL SCR thyristor from STMicroelectronics can be used to protect against surges with a faster reaction time. This device has a surge current rating of 8. This SCR thrysitor has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 80 V, while its repetitive peak reverse voltage is 80 V.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。