| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 产品类别 | Power MOSFET |
| Material | Si |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 45 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 280 |
| Maximum Drain-Source Resistance (mOhm) | 1.04@10V |
| Typical Gate Charge @ Vgs (nC) | 59@4.5V|122@10V |
| Typical Input Capacitance @ Vds (pF) | 7350@22.5V |
| Maximum Power Dissipation (mW) | 3000 |
| Typical Fall Time (ns) | 18 |
| Typical Rise Time (ns) | 17 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP Advance |
| Pin Count | 8 |
| Lead Shape | No Lead |