| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Type | High Side |
| Number of Outputs | 8 |
| Minimum Input Voltage (V) | 8 |
| Maximum Input Voltage (V) | 40 |
| Operating Supply Voltage Range (V) | 8 to 40 |
| Typical Supply Current (mA) | 3.1 |
| Typical Switch On Resistance (Ohm) | 400 |
| Maximum Power Dissipation (mW) | 1800 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 110 |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 5.6 mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 30 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 30 |
| Lead Shape | Gull-wing |