| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 0.01%@32Ohm@25mW | |
| Single | |
| 2-Channel Stereo | |
| 0.001 | |
| 2.3 | |
| 3|5 | |
| 5.5 | |
| 2.9@5.5V | |
| Single | |
| 0.025x2@16Ohm | |
| 1250 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.43 |
| Package Width | 1.9 |
| Package Length | 1.9 |
| PCB changed | 16 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 16 | |
| Lead Shape | Ball |
Amplify and buffer audio signals by implementing this TPA6136A2YFFT class D amplifier from Texas Instruments to drive a low impedance, inductive speaker load. Its maximum power dissipation is 1250 mW. This audio amplifier can handle a current up to 0.001 mA. It has a differential input signal and a single output signal. It has a maximum load resistance of 32 Ohm. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 100 dB. This device uses a single power supply.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。