| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 0.01%@16Ohm@25mW | |
| Differential | |
| 2-Channel Stereo | |
| 1.8 | |
| 3 | |
| 4.5 | |
| 10@4.5V | |
| Single | |
| 0.08x2@16Ohm | |
| 5200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 20 | |
| Lead Shape | No Lead |
Never worry about sounds not being audible with this TPA4411RTJT class D amplifier from Texas Instruments. Its maximum power dissipation is 5200 mW. It has a maximum load resistance of 16 Ohm. It has a single input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 80 dB.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。