| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| TPA3123D2 | |
| Audio Amplifier | |
| 10 to 30 | |
| 2 |
This device has a supply current of 2 A.
Dev Kit Description
The TPA3123D2 evaluation module consists of a single 25 W, class-D, stereo audio power amplifier complete with a small number of external components mounted on a circuit board that are used to directly drive speakers with an external analog audio source as the input.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

