| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 1%@1.4W|0.1%@550mW | |
| Differential | |
| 1-Channel Mono | |
| 2.5 | |
| 3.6 | |
| 5.5 | |
| 3.5@5.5V | |
| Single | |
| 3x1@4Ohm | |
| 1190 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) mm |
| Package Width | 1.8 mm |
| Package Length | 1.8 mm |
| PCB changed | 9 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 9 | |
| Lead Shape | Ball |
This TPA2018D1YZFT class D amplifier from Texas Instruments is designed to reduce both power consumption and heat sink size requirements. Its maximum power dissipation is 1190 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 80 dB.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

