| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Time Slot Assignment | |
| 4.75 | |
| 5 | |
| 5.25 | |
| Analog | |
| -25 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 8.89 |
| Package Length | 8.89 |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
