VishayTNPW040210K2BEED单侧表面贴装定值电阻器

Res Thin Film 0402 10.2K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

This is a TNPW040210K2BEED fixed single surface-mount resistor from Vishay. This product has a resistance value of 10.2K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

库存总量: 40,000 个零件

Regional Inventory: 30,000

    Total$335.00Price for 10000

    30,000 In stock: 可以明天配送

    • (10000)

      可以明天配送

      Ships from:
      美国
      Date Code:
      2537+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      德国
      • In Stock: 30,000
      • Price: $0.0335
    • (10000)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2308+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      德国
      • In Stock: 10,000
      • Price: $0.10

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。